Magnetic Potentiometer Magnet Resistive Wire Leads Cantilever Piezo Film (Wafer)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1-L-0300-103-5%-RH

DigiKey Part Number
905-1034-ND
Manufacturer
Manufacturer Product Number
MP1-L-0300-103-5%-RH
Description
SENSOR POTENTIOMETER RES W LEADS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Potentiometer Magnet Resistive Wire Leads Cantilever Piezo Film (Wafer)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bulk
Part Status
Active
Type
Potentiometer
Output Type
Resistive
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
85°C
Package / Case
Cantilever Piezo Film (Wafer)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM194.87000RM194.87
10RM163.42100RM1,634.21
25RM152.26560RM3,806.64
50RM144.31240RM7,215.62
100RM136.75840RM13,675.84
250RM127.35828RM31,839.57
Manufacturers Standard Package
Unit Price without VAT:RM194.87000
Unit Price with VAT:RM214.35700