
MP1-L-0500-203-5%-RH | |
|---|---|
DigiKey Part Number | 905-1037-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0500-203-5%-RH |
Description | SENSOR POTENTIOMETER RES W LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Wire Leads Cantilever Piezo Film (Wafer) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Cantilever Piezo Film (Wafer) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM275.14000 | RM275.14 |
| 10 | RM230.62600 | RM2,306.26 |
| 25 | RM214.86000 | RM5,371.50 |
| 50 | RM203.62240 | RM10,181.12 |
| 100 | RM192.95180 | RM19,295.18 |
| Unit Price without VAT: | RM275.14000 |
|---|---|
| Unit Price with VAT: | RM302.65400 |

