Resistive Sensor Rotary Position Flexible Membrane - Rotary Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-R-0046-353-103-3%-RH

DigiKey Part Number
905-1059-ND
Manufacturer
Manufacturer Product Number
SP-R-0046-353-103-3%-RH
Description
SENSOR ROTARY 353DEG CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Flexible Membrane - Rotary Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 353°
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Rotary
Linearity
±3%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Connector
Operating Temperature
-40°C ~ 50°C
Package / Case
Circle Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM70.37000RM70.37
10RM59.09900RM590.99
25RM55.08720RM1,377.18
50RM52.22300RM2,611.15
100RM49.50060RM4,950.06
250RM46.10832RM11,527.08
500RM43.69248RM21,846.24
1,000RM41.39958RM41,399.58
Manufacturers Standard Package
Unit Price without VAT:RM70.37000
Unit Price with VAT:RM77.40700