
TSP-L-0050-103-1%-MP | |
|---|---|
DigiKey Part Number | 905-TSP-L-0050-103-1%-MP-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0050-103-1%-MP |
Description | SENSOR LINEAR 50MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Spectra Symbol | Linearity ±1% |
Series | Resistance 10 kOhms |
Packaging Bag | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style PC Pin |
Technology Resistive | Operating Temperature -40°C ~ 50°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Package / Case Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.14000 | RM43.14 |
| 10 | RM35.85000 | RM358.50 |
| 30 | RM32.78733 | RM983.62 |
| 50 | RM31.44760 | RM1,572.38 |
| 100 | RM29.71230 | RM2,971.23 |
| 250 | RM27.55808 | RM6,889.52 |
| 500 | RM26.02938 | RM13,014.69 |
| 1,000 | RM24.58308 | RM24,583.08 |
| Unit Price without VAT: | RM43.14000 |
|---|---|
| Unit Price with VAT: | RM47.45400 |

