3D Printing Filament PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80006

DigiKey Part Number
6009-80006TB-ND
Manufacturer
Manufacturer Product Number
80006
Description
PLA 1.75MM IVORY BEIGE 1KG
Customer Reference
Detailed Description
3D Printing Filament PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Bulk
Part Status
Active
Filament Material
PLA (Polylactide)
Color
-
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM101.95000RM101.95
10RM96.85800RM968.58
50RM86.66380RM4,333.19
100RM76.46810RM7,646.81
400RM71.37018RM28,548.07
Unit Price without VAT:RM101.95000
Unit Price with VAT:RM112.14500