
80012 | |
|---|---|
DigiKey Part Number | 6009-80012TB-ND |
Manufacturer | |
Manufacturer Product Number | 80012 |
Description | PLA 1.75MM 1 WHITE 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.69000 | RM101.69 |
| 10 | RM96.61300 | RM966.13 |
| 50 | RM86.44440 | RM4,322.22 |
| 100 | RM76.27450 | RM7,627.45 |
| 400 | RM71.18950 | RM28,475.80 |
| Unit Price without VAT: | RM101.69000 |
|---|---|
| Unit Price with VAT: | RM111.85900 |

