
80583 | |
|---|---|
DigiKey Part Number | 6009-80583TB-ND |
Manufacturer | |
Manufacturer Product Number | 80583 |
Description | PA6 NEAT 1.75MM NT 0.75KG |
Customer Reference | |
Detailed Description | 3D Printing Filament PA (Polyamide) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PA (Polyamide) | |
Color | - | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM297.43000 | RM297.43 |
| 10 | RM282.56500 | RM2,825.65 |
| 50 | RM252.82280 | RM12,641.14 |
| 100 | RM223.07890 | RM22,307.89 |
| 400 | RM208.20693 | RM83,282.77 |
| Unit Price without VAT: | RM297.43000 |
|---|---|
| Unit Price with VAT: | RM327.17300 |

