3D Printing Filament Black 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80665

DigiKey Part Number
6009-80665TB-ND
Manufacturer
Manufacturer Product Number
80665
Description
PCTG 1.75MM BLACK 1KG
Customer Reference
Detailed Description
3D Printing Filament Black 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Bulk
Part Status
Active
Filament Material
-
Color
Black
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM110.20000RM110.20
10RM104.69800RM1,046.98
50RM93.67820RM4,683.91
100RM82.65730RM8,265.73
400RM77.14678RM30,858.71
Unit Price without VAT:RM110.20000
Unit Price with VAT:RM121.22000