


81016 | |
|---|---|
DigiKey Part Number | 6009-81016TB-ND |
Manufacturer | |
Manufacturer Product Number | 81016 |
Description | PLA RAINBOW FUSION 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament PLA (Polylactide) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | - | |
Filament Diameter | - | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.46000 | RM114.46 |
| 10 | RM108.74000 | RM1,087.40 |
| 50 | RM97.29520 | RM4,864.76 |
| 100 | RM85.84870 | RM8,584.87 |
| 400 | RM80.12543 | RM32,050.17 |
| Unit Price without VAT: | RM114.46000 |
|---|---|
| Unit Price with VAT: | RM125.90600 |

