
AO1257 | |
|---|---|
DigiKey Part Number | 2260-AO1257-ND |
Manufacturer | |
Manufacturer Product Number | AO1257 |
Description | HOT AIR REWORK NOZZLE #1257 11X2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.433" (11.00mm) | |
Length | 0.787" (20.00mm) | |
Diameter | - | |
Tip Chip Size | SOP | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM109.34000 | RM109.34 |
| 5 | RM99.21000 | RM496.05 |
| 10 | RM95.14700 | RM951.47 |
| 25 | RM90.03200 | RM2,250.80 |
| 50 | RM86.34520 | RM4,317.26 |
| 100 | RM82.80930 | RM8,280.93 |
| 500 | RM75.30326 | RM37,651.63 |
| Unit Price without VAT: | RM109.34000 |
|---|---|
| Unit Price with VAT: | RM120.27400 |

