ASRM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASRM Series
ASR/ASRM Resistors

ASRM12JA330K

DigiKey Part Number
738-ASRM12JA330KCT-ND - Cut Tape (CT)
738-ASRM12JA330KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA330K
Description
RES, SURGE, 1/2W, 330 KOHM, 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,977
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.31000RM1.31
10RM0.83800RM8.38
25RM0.70800RM17.70
50RM0.62700RM31.35
100RM0.55700RM55.70
250RM0.48084RM120.21
500RM0.43306RM216.53
1,000RM0.39236RM392.36
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.35779RM715.58
4,000RM0.32842RM1,313.68
6,000RM0.31332RM1,879.92
10,000RM0.29625RM2,962.50
14,000RM0.28607RM4,004.98
20,000RM0.27613RM5,522.60
24,000RM0.27136RM6,512.64
48,000RM0.25499RM12,239.52
50,000RM0.25411RM12,705.50
Manufacturers Standard Package
Unit Price without VAT:RM1.31000
Unit Price with VAT:RM1.44100