3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA3K30

DigiKey Part Number
738-ASRM12JA3K30CT-ND - Cut Tape (CT)
738-ASRM12JA3K30TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA3K30
Description
RES, SURGE, 1/2W, 3.3 KOHM, 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA3K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,311
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.80000RM8.00
25RM0.67600RM16.90
50RM0.59800RM29.90
100RM0.53150RM53.15
250RM0.45860RM114.65
500RM0.41300RM206.50
1,000RM0.37422RM374.22
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.34127RM682.54
4,000RM0.31324RM1,252.96
6,000RM0.29885RM1,793.10
10,000RM0.28256RM2,825.60
14,000RM0.27285RM3,819.90
20,000RM0.26337RM5,267.40
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600