1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT1M20

DigiKey Part Number
CF14JT1M20TR-ND - Tape & Reel (TR)
CF14JT1M20CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT1M20
Description
RES 1.2M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT1M20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,523
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
25RM0.08680RM2.17
50RM0.07560RM3.78
100RM0.06660RM6.66
250RM0.05612RM14.03
500RM0.04964RM24.82
1,000RM0.04413RM44.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03428RM171.40
10,000RM0.03106RM310.60
15,000RM0.02940RM441.00
25,000RM0.02752RM688.00
35,000RM0.02640RM924.00
50,000RM0.02531RM1,265.50
60,000RM0.02479RM1,487.40
120,000RM0.02299RM2,758.80
125,000RM0.02289RM2,861.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900