10 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JT10R0

DigiKey Part Number
CF18JT10R0TR-ND - Tape & Reel (TR)
CF18JT10R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF18JT10R0
Description
RES 10 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,833
Factory Stock: 75,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07500RM0.75
25RM0.06160RM1.54
50RM0.05600RM2.80
100RM0.04730RM4.73
250RM0.04192RM10.48
500RM0.03720RM18.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02877RM143.85
10,000RM0.02482RM248.20
15,000RM0.02460RM369.00
25,000RM0.02364RM591.00
35,000RM0.02215RM775.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900