
CF18JT5K10 | |
|---|---|
DigiKey Part Number | CF18JT5K10TR-ND - Tape & Reel (TR) CF18JT5K10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT5K10 |
Description | RES 5.1K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT5K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 25 | RM0.06160 | RM1.54 |
| 50 | RM0.05600 | RM2.80 |
| 100 | RM0.04730 | RM4.73 |
| 250 | RM0.04192 | RM10.48 |
| 500 | RM0.03720 | RM18.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02482 | RM124.10 |
| 10,000 | RM0.02069 | RM206.90 |
| 15,000 | RM0.02067 | RM310.05 |
| 25,000 | RM0.01914 | RM478.50 |
| 125,000 | RM0.01905 | RM2,381.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

