4.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT4R30

DigiKey Part Number
S4.3QTR-ND - Tape & Reel (TR)
S4.3QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT4R30
Description
RES 4.3 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT4R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,845
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11400RM1.14
25RM0.09440RM2.36
50RM0.08200RM4.10
100RM0.07210RM7.21
250RM0.06100RM15.25
500RM0.05398RM26.99
1,000RM0.04803RM48.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03737RM186.85
10,000RM0.03388RM338.80
15,000RM0.03209RM481.35
25,000RM0.03007RM751.75
35,000RM0.02886RM1,010.10
50,000RM0.02768RM1,384.00
60,000RM0.02711RM1,626.60
120,000RM0.02516RM3,019.20
125,000RM0.02506RM3,132.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900