10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G100JT50V

DigiKey Part Number
738-CML0603C0G100JT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G100JT50VCT-ND - Cut Tape (CT)
738-CML0603C0G100JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G100JT50V
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G100JT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,157
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.12600RM1.26
50RM0.08540RM4.27
100RM0.07310RM7.31
500RM0.05190RM25.95
1,000RM0.04543RM45.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.03582RM143.28
8,000RM0.03227RM258.16
12,000RM0.03049RM365.88
20,000RM0.02853RM570.60
28,000RM0.02738RM766.64
40,000RM0.02628RM1,051.20
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000