
CML0603X7R561KT50V | |
|---|---|
DigiKey Part Number | 738-CML0603X7R561KT50VTR-ND - Tape & Reel (TR) 738-CML0603X7R561KT50VCT-ND - Cut Tape (CT) 738-CML0603X7R561KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603X7R561KT50V |
Description | CAP CER 560PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603X7R561KT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10000 | RM5.00 |
| 100 | RM0.08550 | RM8.55 |
| 500 | RM0.06122 | RM30.61 |
| 1,000 | RM0.05382 | RM53.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04275 | RM171.00 |
| 8,000 | RM0.03867 | RM309.36 |
| 12,000 | RM0.03662 | RM439.44 |
| 20,000 | RM0.03436 | RM687.20 |
| 28,000 | RM0.03304 | RM925.12 |
| 40,000 | RM0.03177 | RM1,270.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

