
CML0805C0G100JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G100JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G100JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G100JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G100JT50V |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G100JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19300 | RM1.93 |
| 50 | RM0.13320 | RM6.66 |
| 100 | RM0.11470 | RM11.47 |
| 500 | RM0.08338 | RM41.69 |
| 1,000 | RM0.07380 | RM73.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05948 | RM237.92 |
| 8,000 | RM0.05418 | RM433.44 |
| 12,000 | RM0.05153 | RM618.36 |
| 20,000 | RM0.04859 | RM971.80 |
| 28,000 | RM0.04687 | RM1,312.36 |
| 40,000 | RM0.04522 | RM1,808.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

