30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G300JT50V

DigiKey Part Number
738-CML0805C0G300JT50VTR-ND - Tape & Reel (TR)
738-CML0805C0G300JT50VCT-ND - Cut Tape (CT)
738-CML0805C0G300JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805C0G300JT50V
Description
CAP CER 30PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805C0G300JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,705
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
50RM0.12680RM6.34
100RM0.10910RM10.91
500RM0.07944RM39.72
1,000RM0.07029RM70.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.05665RM226.60
8,000RM0.05160RM412.80
12,000RM0.04907RM588.84
20,000RM0.04628RM925.60
28,000RM0.04464RM1,249.92
40,000RM0.04307RM1,722.80
48,000RM0.04233RM2,031.84
96,000RM0.03982RM3,822.72
100,000RM0.03969RM3,969.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900