CML0805X7R273KT50V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.04063
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,986
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 92,191
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.31558
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.29695
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.35863
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,000
Unit Price: RM0.32793
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.22726
Datasheet
Image for CML0805X7R273KT50V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R273KT50V

DigiKey Part Number
738-CML0805X7R273KT50V-ND
Manufacturer
Manufacturer Product Number
CML0805X7R273KT50V
Description
CAP CER 0.027UF 50V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4,000RM0.07183RM287.32
Manufacturers Standard Package
Unit Price without VAT:RM0.07183
Unit Price with VAT:RM0.07901