
CSRF2512FT50L0 | |
|---|---|
DigiKey Part Number | CSRF2512FT50L0TR-ND - Tape & Reel (TR) CSRF2512FT50L0CT-ND - Cut Tape (CT) CSRF2512FT50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2512FT50L0 |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2512FT50L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.60000 | RM26.00 |
| 25 | RM2.00640 | RM50.16 |
| 50 | RM1.99360 | RM99.68 |
| 100 | RM1.76870 | RM176.87 |
| 250 | RM1.61428 | RM403.57 |
| 500 | RM1.48318 | RM741.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.37183 | RM2,743.66 |
| 4,000 | RM1.24524 | RM4,980.96 |
| 6,000 | RM1.22862 | RM7,371.72 |
| 10,000 | RM1.17366 | RM11,736.60 |
| 14,000 | RM1.14090 | RM15,972.60 |
| 20,000 | RM1.13238 | RM22,647.60 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

