


CSRT2512FTR300-UP | |
|---|---|
DigiKey Part Number | 738-CSRT2512FTR300-UPTR-ND - Tape & Reel (TR) 738-CSRT2512FTR300-UPCT-ND - Cut Tape (CT) 738-CSRT2512FTR300-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT2512FTR300-UP |
Description | RES 0.3 OHM 1% 3.5W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512FTR300-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.24200 | RM22.42 |
| 25 | RM1.75400 | RM43.85 |
| 50 | RM1.68160 | RM84.08 |
| 100 | RM1.53270 | RM153.27 |
| 250 | RM1.34056 | RM335.14 |
| 500 | RM1.22022 | RM610.11 |
| 1,000 | RM1.11790 | RM1,117.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.95718 | RM3,828.72 |
| 8,000 | RM0.89447 | RM7,155.76 |
| 12,000 | RM0.89438 | RM10,732.56 |
| 20,000 | RM0.86587 | RM17,317.40 |
| 28,000 | RM0.78800 | RM22,064.00 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

