
HVA12FA10M0 | |
|---|---|
DigiKey Part Number | HVA12FA10M0CT-ND - Cut Tape (CT) HVA12FA10M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA12FA10M0 |
Description | RES 10M OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA12FA10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.28900 | RM22.89 |
| 25 | RM1.95280 | RM48.82 |
| 50 | RM1.74220 | RM87.11 |
| 100 | RM1.56340 | RM156.34 |
| 250 | RM1.36732 | RM341.83 |
| 500 | RM1.24456 | RM622.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.14028 | RM1,140.28 |
| 2,000 | RM1.05163 | RM2,103.26 |
| 3,000 | RM1.00609 | RM3,018.27 |
| 5,000 | RM0.95458 | RM4,772.90 |
| 7,000 | RM0.92388 | RM6,467.16 |
| 10,000 | RM0.89390 | RM8,939.00 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

