
HVA12JA1G00 | |
|---|---|
DigiKey Part Number | HVA12JA1G00CT-ND - Cut Tape (CT) HVA12JA1G00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA12JA1G00 |
Description | RES 1 GOHM 5% 1.2W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 1.2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA12JA1G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.41000 | RM3.41 |
| 10 | RM2.13600 | RM21.36 |
| 25 | RM1.76120 | RM44.03 |
| 50 | RM1.55300 | RM77.65 |
| 100 | RM1.41110 | RM141.11 |
| 250 | RM1.32928 | RM332.32 |
| 500 | RM1.23312 | RM616.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.90696 | RM906.96 |
| 2,000 | RM0.90253 | RM1,805.06 |
| 3,000 | RM0.89811 | RM2,694.33 |
| 5,000 | RM0.89077 | RM4,453.85 |
| 7,000 | RM0.88346 | RM6,184.22 |
| 10,000 | RM0.86912 | RM8,691.20 |
| 12,000 | RM0.82249 | RM9,869.88 |
| Unit Price without VAT: | RM3.41000 |
|---|---|
| Unit Price with VAT: | RM3.75100 |

