
MCB10JB4K70 | |
|---|---|
DigiKey Part Number | 738-MCB10JB4K70-ND |
Manufacturer | |
Manufacturer Product Number | MCB10JB4K70 |
Description | RES, 10W, 4.7 KOHM, 5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | MCB10JB4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.890" L x 0.374" W (48.00mm x 9.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.42309 | RM1,423.09 |
| Unit Price without VAT: | RM1.42309 |
|---|---|
| Unit Price with VAT: | RM1.56540 |

