10 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF14FTC10K0

DigiKey Part Number
738-MLF14FTC10K0TR-ND - Tape & Reel (TR)
738-MLF14FTC10K0CT-ND - Cut Tape (CT)
738-MLF14FTC10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF14FTC10K0
Description
RES 10K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MLF14FTC10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,213
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
25RM0.11840RM2.96
50RM0.11180RM5.59
100RM0.10560RM10.56
250RM0.09804RM24.51
500RM0.09260RM46.30
1,000RM0.08767RM87.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09979RM299.37
6,000RM0.09087RM545.22
9,000RM0.08629RM776.61
15,000RM0.08111RM1,216.65
21,000RM0.07802RM1,638.42
30,000RM0.07500RM2,250.00
36,000RM0.07356RM2,648.16
72,000RM0.06859RM4,938.48
75,000RM0.06832RM5,124.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900