Parametric Equivalent
Parametric Equivalent

NKAL25FB20R0 | |
|---|---|
DigiKey Part Number | NKAL25FB20R0-ND |
Manufacturer | |
Manufacturer Product Number | NKAL25FB20R0 |
Description | RES CHAS MNT 20 OHM 1% 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL25FB20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.577" (14.66mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM13.59884 | RM3,399.71 |
| Unit Price without VAT: | RM13.59884 |
|---|---|
| Unit Price with VAT: | RM14.95872 |




