NKAL25FB2R00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 537
Unit Price: RM20.57000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 552
Unit Price: RM44.05000
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 75
Unit Price: RM20.45000
Datasheet
New at DigiKey
2 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKAL25FB2R00

DigiKey Part Number
738-NKAL25FB2R00-ND
Manufacturer
Manufacturer Product Number
NKAL25FB2R00
Description
RES, WW, ALUM, 25W, 2 OHM, 1%, N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
NKAL25FB2R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.577" (14.66mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
250RM13.59884RM3,399.71
Manufacturers Standard Package
Unit Price without VAT:RM13.59884
Unit Price with VAT:RM14.95872