RGC1206FTD1M27 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 5,006
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 11,554
Unit Price: RM0.43000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.09421
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03874
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: RM0.07292
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.04019
Datasheet
1.27 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206FTD1M27

DigiKey Part Number
RGC1206FTD1M27-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1206FTD1M27
Description
RES 1.27M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.27 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206FTD1M27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.10454RM522.70
Manufacturers Standard Package
Unit Price without VAT:RM0.10454
Unit Price with VAT:RM0.11499