


RMCF1206FG1M82 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG1M82TR-ND - Tape & Reel (TR) 738-RMCF1206FG1M82CT-ND - Cut Tape (CT) 738-RMCF1206FG1M82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG1M82 |
Description | RES 1.82M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG1M82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 25 | RM0.10080 | RM2.52 |
| 50 | RM0.08280 | RM4.14 |
| 100 | RM0.06820 | RM6.82 |
| 250 | RM0.05376 | RM13.44 |
| 500 | RM0.04562 | RM22.81 |
| 1,000 | RM0.03920 | RM39.20 |
| 5,000 | RM0.02900 | RM145.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02605 | RM260.50 |
| 20,000 | RM0.02371 | RM474.20 |
| 30,000 | RM0.02257 | RM677.10 |
| 50,000 | RM0.02134 | RM1,067.00 |
| 70,000 | RM0.02064 | RM1,444.80 |
| 100,000 | RM0.01997 | RM1,997.00 |
| 120,000 | RM0.01966 | RM2,359.20 |
| 240,000 | RM0.01864 | RM4,473.60 |
| 250,000 | RM0.01858 | RM4,645.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

