
RMCF01005FT180R | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT180RTR-ND - Tape & Reel (TR) 738-RMCF01005FT180RCT-ND - Cut Tape (CT) 738-RMCF01005FT180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT180R |
Description | RES 180 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.03900 | RM0.39 |
| 25 | RM0.03480 | RM0.87 |
| 50 | RM0.03240 | RM1.62 |
| 100 | RM0.03070 | RM3.07 |
| 250 | RM0.02852 | RM7.13 |
| 500 | RM0.02702 | RM13.51 |
| 1,000 | RM0.02549 | RM25.49 |
| 5,000 | RM0.02245 | RM112.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02133 | RM213.30 |
| 20,000 | RM0.02031 | RM406.20 |
| 30,000 | RM0.01977 | RM593.10 |
| 50,000 | RM0.01913 | RM956.50 |
| 70,000 | RM0.01874 | RM1,311.80 |
| 100,000 | RM0.01835 | RM1,835.00 |
| 120,000 | RM0.01817 | RM2,180.40 |
| 240,000 | RM0.01750 | RM4,200.00 |
| 250,000 | RM0.01747 | RM4,367.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

