1.6 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT1K60

DigiKey Part Number
738-RMCF01005FT1K60TR-ND - Tape & Reel (TR)
738-RMCF01005FT1K60CT-ND - Cut Tape (CT)
738-RMCF01005FT1K60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT1K60
Description
RES 1.6K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT1K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.03900RM0.39
25RM0.03480RM0.87
50RM0.03240RM1.62
100RM0.03070RM3.07
250RM0.02852RM7.13
500RM0.02702RM13.51
1,000RM0.02549RM25.49
5,000RM0.02245RM112.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02133RM213.30
20,000RM0.02031RM406.20
30,000RM0.01977RM593.10
50,000RM0.01913RM956.50
70,000RM0.01874RM1,311.80
100,000RM0.01835RM1,835.00
120,000RM0.01817RM2,180.40
240,000RM0.01750RM4,200.00
250,000RM0.01747RM4,367.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900