18.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT18R7

DigiKey Part Number
738-RMCF0201FT18R7TR-ND - Tape & Reel (TR)
738-RMCF0201FT18R7CT-ND - Cut Tape (CT)
738-RMCF0201FT18R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT18R7
Description
RES 18.7 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT18R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,650
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
25RM0.07240RM1.81
50RM0.05840RM2.92
100RM0.04730RM4.73
250RM0.03672RM9.18
500RM0.03066RM15.33
1,000RM0.02593RM25.93
5,000RM0.01847RM92.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01633RM163.30
20,000RM0.01464RM292.80
30,000RM0.01381RM414.30
50,000RM0.01292RM646.00
70,000RM0.01241RM868.70
100,000RM0.01193RM1,193.00
120,000RM0.01171RM1,405.20
240,000RM0.01096RM2,630.40
250,000RM0.01093RM2,732.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900