
RMCF0201FT1K74 | |
|---|---|
DigiKey Part Number | RMCF0201FT1K74TR-ND - Tape & Reel (TR) RMCF0201FT1K74CT-ND - Cut Tape (CT) RMCF0201FT1K74DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT1K74 |
Description | RES 1.74K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT1K74 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 25 | RM0.07240 | RM1.81 |
| 50 | RM0.05840 | RM2.92 |
| 100 | RM0.04730 | RM4.73 |
| 250 | RM0.03672 | RM9.18 |
| 500 | RM0.03066 | RM15.33 |
| 1,000 | RM0.02593 | RM25.93 |
| 5,000 | RM0.01847 | RM92.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01633 | RM163.30 |
| 20,000 | RM0.01464 | RM292.80 |
| 30,000 | RM0.01381 | RM414.30 |
| 50,000 | RM0.01292 | RM646.00 |
| 70,000 | RM0.01241 | RM868.70 |
| 100,000 | RM0.01193 | RM1,193.00 |
| 120,000 | RM0.01171 | RM1,405.20 |
| 240,000 | RM0.01096 | RM2,630.40 |
| 250,000 | RM0.01093 | RM2,732.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


