
RMCF0201FT442K | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT442KTR-ND - Tape & Reel (TR) 738-RMCF0201FT442KCT-ND - Cut Tape (CT) 738-RMCF0201FT442KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT442K |
Description | RES 442K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT442K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 25 | RM0.07720 | RM1.93 |
| 50 | RM0.06140 | RM3.07 |
| 100 | RM0.05000 | RM5.00 |
| 250 | RM0.03892 | RM9.73 |
| 500 | RM0.03246 | RM16.23 |
| 1,000 | RM0.02746 | RM27.46 |
| 5,000 | RM0.01958 | RM97.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01731 | RM173.10 |
| 20,000 | RM0.01551 | RM310.20 |
| 30,000 | RM0.01464 | RM439.20 |
| 50,000 | RM0.01370 | RM685.00 |
| 70,000 | RM0.01316 | RM921.20 |
| 100,000 | RM0.01265 | RM1,265.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


