
RMCF0402FT13R3 | |
|---|---|
DigiKey Part Number | 738-RMCF0402FT13R3TR-ND - Tape & Reel (TR) 738-RMCF0402FT13R3CT-ND - Cut Tape (CT) 738-RMCF0402FT13R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT13R3 |
Description | RES 13.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT13R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07500 | RM0.75 |
| 25 | RM0.05360 | RM1.34 |
| 50 | RM0.04180 | RM2.09 |
| 100 | RM0.03390 | RM3.39 |
| 250 | RM0.02568 | RM6.42 |
| 500 | RM0.02120 | RM10.60 |
| 1,000 | RM0.01765 | RM17.65 |
| 5,000 | RM0.01216 | RM60.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01058 | RM105.80 |
| 20,000 | RM0.00934 | RM186.80 |
| 30,000 | RM0.00874 | RM262.20 |
| 50,000 | RM0.00808 | RM404.00 |
| 70,000 | RM0.00771 | RM539.70 |
| 100,000 | RM0.00736 | RM736.00 |
| 120,000 | RM0.00719 | RM862.80 |
| 240,000 | RM0.00665 | RM1,596.00 |
| 250,000 | RM0.00662 | RM1,655.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


