
RMCF0402FT1M10 | |
|---|---|
DigiKey Part Number | RMCF0402FT1M10TR-ND - Tape & Reel (TR) RMCF0402FT1M10CT-ND - Cut Tape (CT) RMCF0402FT1M10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT1M10 |
Description | RES 1.1M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT1M10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 25 | RM0.06160 | RM1.54 |
| 50 | RM0.04960 | RM2.48 |
| 100 | RM0.03980 | RM3.98 |
| 250 | RM0.03056 | RM7.64 |
| 500 | RM0.02538 | RM12.69 |
| 1,000 | RM0.02135 | RM21.35 |
| 5,000 | RM0.01496 | RM74.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01312 | RM131.20 |
| 20,000 | RM0.01167 | RM233.40 |
| 30,000 | RM0.01096 | RM328.80 |
| 50,000 | RM0.01020 | RM510.00 |
| 70,000 | RM0.00976 | RM683.20 |
| 100,000 | RM0.00935 | RM935.00 |
| 120,000 | RM0.00916 | RM1,099.20 |
| 240,000 | RM0.00852 | RM2,044.80 |
| 250,000 | RM0.00849 | RM2,122.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

