23.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT23R2

DigiKey Part Number
RMCF0402FT23R2TR-ND - Tape & Reel (TR)
RMCF0402FT23R2CT-ND - Cut Tape (CT)
RMCF0402FT23R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT23R2
Description
RES 23.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT23R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,790
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07500RM0.75
25RM0.05360RM1.34
50RM0.04180RM2.09
100RM0.03390RM3.39
250RM0.02568RM6.42
500RM0.02120RM10.60
1,000RM0.01765RM17.65
5,000RM0.01216RM60.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01058RM105.80
20,000RM0.00934RM186.80
30,000RM0.00874RM262.20
50,000RM0.00808RM404.00
70,000RM0.00771RM539.70
100,000RM0.00736RM736.00
120,000RM0.00719RM862.80
240,000RM0.00665RM1,596.00
250,000RM0.00662RM1,655.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900