
RMCF0402FT430R | |
|---|---|
DigiKey Part Number | 738-RMCF0402FT430RTR-ND - Tape & Reel (TR) 738-RMCF0402FT430RCT-ND - Cut Tape (CT) 738-RMCF0402FT430RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT430R |
Description | RES 430 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT430R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 25 | RM0.05680 | RM1.42 |
| 50 | RM0.04500 | RM2.25 |
| 100 | RM0.03590 | RM3.59 |
| 250 | RM0.02728 | RM6.82 |
| 500 | RM0.02246 | RM11.23 |
| 1,000 | RM0.01872 | RM18.72 |
| 5,000 | RM0.01289 | RM64.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01122 | RM112.20 |
| 20,000 | RM0.00990 | RM198.00 |
| 30,000 | RM0.00926 | RM277.80 |
| 50,000 | RM0.00857 | RM428.50 |
| 70,000 | RM0.00817 | RM571.90 |
| 100,000 | RM0.00780 | RM780.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

