5.49 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT5M49

DigiKey Part Number
RMCF0402FT5M49TR-ND - Tape & Reel (TR)
RMCF0402FT5M49CT-ND - Cut Tape (CT)
RMCF0402FT5M49DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT5M49
Description
RES 5.49M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.49 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT5M49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,024
Factory Stock: 100,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08700RM0.87
25RM0.06160RM1.54
50RM0.04960RM2.48
100RM0.03980RM3.98
250RM0.03056RM7.64
500RM0.02538RM12.69
1,000RM0.02135RM21.35
5,000RM0.01496RM74.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01312RM131.20
20,000RM0.01167RM233.40
30,000RM0.01096RM328.80
50,000RM0.01020RM510.00
70,000RM0.00976RM683.20
100,000RM0.00935RM935.00
120,000RM0.00916RM1,099.20
240,000RM0.00852RM2,044.80
250,000RM0.00849RM2,122.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900