130 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT130R

DigiKey Part Number
RMCF0402JT130RTR-ND - Tape & Reel (TR)
RMCF0402JT130RCT-ND - Cut Tape (CT)
RMCF0402JT130RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT130R
Description
RES 130 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT130R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,206
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.06700RM0.67
25RM0.04720RM1.18
50RM0.03700RM1.85
100RM0.02920RM2.92
250RM0.02208RM5.52
500RM0.01812RM9.06
1,000RM0.01501RM15.01
5,000RM0.01019RM50.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.00881RM88.10
20,000RM0.00772RM154.40
30,000RM0.00719RM215.70
50,000RM0.00662RM331.00
70,000RM0.00630RM441.00
100,000RM0.00599RM599.00
120,000RM0.00584RM700.80
240,000RM0.00537RM1,288.80
250,000RM0.00535RM1,337.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900