RMCF0603FG261R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 49,187
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.01849
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.01849
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.59000
Datasheet

Direct


Panasonic Industry
In Stock: 37,908
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 89
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 18,733
Unit Price: RM0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.10267
Datasheet

Similar


YAGEO
In Stock: 2,244
Unit Price: RM0.39000
Datasheet
261 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG261R

DigiKey Part Number
738-RMCF0603FG261RTR-ND - Tape & Reel (TR)
738-RMCF0603FG261RCT-ND - Cut Tape (CT)
738-RMCF0603FG261RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG261R
Description
RES 261 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
261 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG261R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200,000
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01145RM114.50
Manufacturers Standard Package
Unit Price without VAT:RM0.01145
Unit Price with VAT:RM0.01260