
RMCF0603FT221R | |
|---|---|
DigiKey Part Number | RMCF0603FT221RTR-ND - Tape & Reel (TR) RMCF0603FT221RCT-ND - Cut Tape (CT) RMCF0603FT221RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT221R |
Description | RES 221 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT221R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.02400 | RM0.24 |
| 25 | RM0.02200 | RM0.55 |
| 50 | RM0.02280 | RM1.14 |
| 100 | RM0.01890 | RM1.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.00827 | RM41.35 |
| 10,000 | RM0.00786 | RM78.60 |
| 15,000 | RM0.00782 | RM117.30 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


