
RMCF0603FT226R | |
|---|---|
DigiKey Part Number | RMCF0603FT226RTR-ND - Tape & Reel (TR) RMCF0603FT226RCT-ND - Cut Tape (CT) RMCF0603FT226RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT226R |
Description | RES 226 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT226R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 25 | RM0.05680 | RM1.42 |
| 50 | RM0.04500 | RM2.25 |
| 100 | RM0.03590 | RM3.59 |
| 250 | RM0.02744 | RM6.86 |
| 500 | RM0.02262 | RM11.31 |
| 1,000 | RM0.01891 | RM18.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01311 | RM65.55 |
| 10,000 | RM0.01145 | RM114.50 |
| 15,000 | RM0.01064 | RM159.60 |
| 25,000 | RM0.00976 | RM244.00 |
| 35,000 | RM0.00927 | RM324.45 |
| 50,000 | RM0.00880 | RM440.00 |
| 60,000 | RM0.00858 | RM514.80 |
| 120,000 | RM0.00785 | RM942.00 |
| 125,000 | RM0.00782 | RM977.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


