2.74 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT2R74

DigiKey Part Number
738-RMCF0603FT2R74TR-ND - Tape & Reel (TR)
738-RMCF0603FT2R74CT-ND - Cut Tape (CT)
738-RMCF0603FT2R74DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT2R74
Description
RES 2.74 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.74 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT2R74 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,690
Factory Stock: 270,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
25RM0.06920RM1.73
50RM0.05600RM2.80
100RM0.04570RM4.57
250RM0.03516RM8.79
500RM0.02940RM14.70
1,000RM0.02478RM24.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01761RM88.05
10,000RM0.01554RM155.40
15,000RM0.01454RM218.10
25,000RM0.01345RM336.25
35,000RM0.01283RM449.05
50,000RM0.01225RM612.50
60,000RM0.01198RM718.80
120,000RM0.01107RM1,328.40
125,000RM0.01103RM1,378.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900