
RMCF0603FT4R53 | |
|---|---|
DigiKey Part Number | RMCF0603FT4R53TR-ND - Tape & Reel (TR) RMCF0603FT4R53CT-ND - Cut Tape (CT) RMCF0603FT4R53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT4R53 |
Description | RES 4.53 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.53 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT4R53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.06920 | RM1.73 |
| 50 | RM0.05600 | RM2.80 |
| 100 | RM0.04570 | RM4.57 |
| 250 | RM0.03516 | RM8.79 |
| 500 | RM0.02940 | RM14.70 |
| 1,000 | RM0.02478 | RM24.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01761 | RM88.05 |
| 10,000 | RM0.01554 | RM155.40 |
| 15,000 | RM0.01454 | RM218.10 |
| 25,000 | RM0.01345 | RM336.25 |
| 35,000 | RM0.01283 | RM449.05 |
| 50,000 | RM0.01225 | RM612.50 |
| 60,000 | RM0.01198 | RM718.80 |
| 120,000 | RM0.01107 | RM1,328.40 |
| 125,000 | RM0.01103 | RM1,378.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

