634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT634R

DigiKey Part Number
RMCF0603FT634RTR-ND - Tape & Reel (TR)
RMCF0603FT634RCT-ND - Cut Tape (CT)
RMCF0603FT634RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT634R
Description
RES 634 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT634R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Factory Stock: 235,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07900RM0.79
25RM0.05680RM1.42
50RM0.04500RM2.25
100RM0.03590RM3.59
250RM0.02744RM6.86
500RM0.02262RM11.31
1,000RM0.01891RM18.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01311RM65.55
10,000RM0.01145RM114.50
15,000RM0.01064RM159.60
25,000RM0.00976RM244.00
35,000RM0.00927RM324.45
50,000RM0.00880RM440.00
60,000RM0.00858RM514.80
120,000RM0.00785RM942.00
125,000RM0.00782RM977.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900