
RMCF0603JG5R10 | |
|---|---|
DigiKey Part Number | 738-RMCF0603JG5R10TR-ND - Tape & Reel (TR) 738-RMCF0603JG5R10CT-ND - Cut Tape (CT) 738-RMCF0603JG5R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603JG5R10 |
Description | RES 5.1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603JG5R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 25 | RM0.06480 | RM1.62 |
| 50 | RM0.05200 | RM2.60 |
| 100 | RM0.04180 | RM4.18 |
| 250 | RM0.03216 | RM8.04 |
| 500 | RM0.02680 | RM13.40 |
| 1,000 | RM0.02250 | RM22.50 |
| 5,000 | RM0.01585 | RM79.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01394 | RM139.40 |
| 20,000 | RM0.01242 | RM248.40 |
| 30,000 | RM0.01168 | RM350.40 |
| 50,000 | RM0.01089 | RM544.50 |
| 70,000 | RM0.01043 | RM730.10 |
| 100,000 | RM0.01000 | RM1,000.00 |
| 120,000 | RM0.00980 | RM1,176.00 |
| 240,000 | RM0.00914 | RM2,193.60 |
| 250,000 | RM0.00911 | RM2,277.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

