43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JT43R0

DigiKey Part Number
RMCF0603JT43R0TR-ND - Tape & Reel (TR)
RMCF0603JT43R0CT-ND - Cut Tape (CT)
RMCF0603JT43R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JT43R0
Description
RES 43 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JT43R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07500RM0.75
25RM0.05360RM1.34
50RM0.04180RM2.09
100RM0.03390RM3.39
250RM0.02568RM6.42
500RM0.02120RM10.60
1,000RM0.01765RM17.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01216RM60.80
10,000RM0.01058RM105.80
15,000RM0.00982RM147.30
25,000RM0.00900RM225.00
35,000RM0.00853RM298.55
50,000RM0.00808RM404.00
60,000RM0.00788RM472.80
120,000RM0.00719RM862.80
125,000RM0.00716RM895.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900